8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1364CN8#PBF

DigiKey Part Number
LT1364CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1364CN8#PBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1364CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1000V/µs
Gain Bandwidth Product
70 MHz
Current - Input Bias
600 nA
Voltage - Input Offset
500 µV
Current - Supply
6.3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,49000 €10,49 €
107,20600 €72,06 €
505,82560 €291,28 €
1005,38540 €538,54 €
2505,12824 €1.282,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,48310 €