115101-19-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-19-M0.50

DigiKey Part Number
ACX2384-ND
Manufacturer
Manufacturer Product Number
115101-19-M0.50
Description
COAX CBL BNC TO BNC 19.6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,04000 €12,04 €
1010,22900 €102,29 €
259,87960 €246,99 €
509,56160 €478,08 €
1009,08730 €908,73 €
2508,34712 €2.086,78 €
5007,84396 €3.921,98 €
Manufacturers Standard Package
Unit Price without VAT:12,04000 €
Unit Price with VAT:14,32760 €