
112372 | |
|---|---|
DigiKey Part Number | ACX2264-ND |
Manufacturer | |
Manufacturer Product Number | 112372 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 9 pcs - 1 Connector, 1 Contact, 1 Clamp, 1 Gasket, 2 Insulators, 1 Nut, 1 Ring, 1 Washer |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 10 | 9,23000 € | 92,30 € |
| 25 | 8,65120 € | 216,28 € |
| 50 | 8,23840 € | 411,92 € |
| 100 | 7,84530 € | 784,53 € |
| 300 | 7,26047 € | 2.178,14 € |
| 500 | 7,00370 € | 3.501,85 € |
| 1.000 | 6,66980 € | 6.669,80 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |

















