
M24308/25-6Z | |
|---|---|
DigiKey Part Number | 4306-M24308/25-6Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/25-6Z |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.110" (2.79mm) | |
Length - Below Head | 0.240" (6.10mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,52880 € | 63,22 € |
| 50 | 2,40800 € | 120,40 € |
| 100 | 2,29300 € | 229,30 € |
| 250 | 2,14936 € | 537,34 € |
| 500 | 2,04678 € | 1.023,39 € |
| 1.000 | 1,94914 € | 1.949,14 € |
| 2.500 | 1,82722 € | 4.568,05 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


