1658640-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658640-2
1658640-2
1658640-2

1658640-2

DigiKey Part Number
A34112-ND
Manufacturer
Manufacturer Product Number
1658640-2
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
EDA/CAD Models
1658640-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,64000 €6,64 €
105,64700 €56,47 €
255,29280 €132,32 €
505,03980 €251,99 €
2254,53249 €1.019,81 €
4504,31624 €1.942,31 €
6754,19464 €2.831,38 €
1.1254,04632 €4.552,11 €
Manufacturers Standard Package
Unit Price without VAT:6,64000 €
Unit Price with VAT:7,90160 €