



207476-1 | |
|---|---|
DigiKey Part Number | A2060-ND |
Manufacturer | |
Manufacturer Product Number | 207476-1 |
Description | CONN BACKSHELL 50P 90/180DEG BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 207476-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 10 | 9,63900 € | 96,39 € |
| 25 | 9,03520 € | 225,88 € |
| 50 | 8,60400 € | 430,20 € |
| 100 | 8,19340 € | 819,34 € |
| 250 | 7,68076 € | 1.920,19 € |
| 500 | 7,31452 € | 3.657,26 € |
| 1.000 | 7,21827 € | 7.218,27 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,49460 € |










