Parametric Equivalent



095-850-186-024 | |
|---|---|
DigiKey Part Number | ARF2670-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-186-024 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4794R 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Belden 4794R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,56000 € | 39,56 € |
| 10 | 33,62400 € | 336,24 € |
| 25 | 31,51920 € | 787,98 € |
| 50 | 30,01600 € | 1.500,80 € |
| 100 | 29,49640 € | 2.949,64 € |
| Unit Price without VAT: | 39,56000 € |
|---|---|
| Unit Price with VAT: | 47,07640 € |






