


095-850-186-006 | |
|---|---|
DigiKey Part Number | ARF2666-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-186-006 |
Description | COAX CABLE BNC TO BNC 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4794R 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Belden 4794R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,27000 € | 29,27 € |
| 10 | 24,87600 € | 248,76 € |
| 25 | 23,31880 € | 582,97 € |
| 50 | 22,20640 € | 1.110,32 € |
| 100 | 21,14740 € | 2.114,74 € |
| 250 | 19,82504 € | 4.956,26 € |
| Unit Price without VAT: | 29,27000 € |
|---|---|
| Unit Price with VAT: | 34,83130 € |






