


095-850-186-012 | |
|---|---|
DigiKey Part Number | ARF2668-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-186-012 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4794R 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Belden 4794R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,07840 € | 651,96 € |
| Unit Price without VAT: | 26,07840 € |
|---|---|
| Unit Price with VAT: | 31,03330 € |






