095-820-176M100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
095-820-176M100
095-820-176M100
Amphenol RF AUTOMATE Mini-FAKRA | Datasheet Preview

095-820-176M100

DigiKey Part Number
115-095-820-176M100-ND
Manufacturer
Manufacturer Product Number
095-820-176M100
Description
COAX CBL SMA TO MINI FAKRA 3.3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Mini Fakra 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
SMA to Mini Fakra
1st Connector
Fakra Mini Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
9 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
188,03000 €88,03 €
1077,85000 €778,50 €
2573,40680 €1.835,17 €
5069,90760 €3.495,38 €
10067,46580 €6.746,58 €
Manufacturers Standard Package
Unit Price without VAT:88,03000 €
Unit Price with VAT:104,75570 €