


095-820-176-006 | |
|---|---|
DigiKey Part Number | 115-095-820-176-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-176-006 |
Description | COAX CBL SMA TO MINI FAKRA 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Mini Fakra 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,50000 € | 78,50 € |
| 10 | 70,34800 € | 703,48 € |
| 25 | 65,94800 € | 1.648,70 € |
| Unit Price without VAT: | 78,50000 € |
|---|---|
| Unit Price with VAT: | 93,41500 € |

























