095-725-111-100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 40
Unit Price: 62,00000 €
Datasheet
095-725_SMPM-to-SMPM_Male-to-Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-111-100

DigiKey Part Number
ARF2660-ND
Manufacturer
Manufacturer Product Number
095-725-111-100
Description
COAX CBL SMPM TO SMPM 10"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
10.000" (254.00mm)
Cable Type
0.085" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
161,07000 €61,07 €
1051,90800 €519,08 €
2548,18600 €1.204,65 €
5045,62860 €2.281,43 €
10043,24490 €4.324,49 €
Manufacturers Standard Package
Unit Price without VAT:61,07000 €
Unit Price with VAT:72,67330 €
Alternate Length
COAX CBL SMPM TO SMPM 3"
In-Stock: 22
Unit Price: 57,98000 €
COAX CBL SMPM TO SMPM 3.9"
In-Stock: 0
Unit Price: 46,41200 €
COAX CBL SMPM TO SMPM 4"
In-Stock: 0
Unit Price: 46,53520 €
COAX CBL SMPM TO SMPM 5"
In-Stock: 0
Unit Price: 46,88320 €
COAX CBL SMPM TO SMPM 6"
In-Stock: 0
Unit Price: 59,28000 €