095-725_SMPM-to-SMPM_Male-to-Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-111-120

DigiKey Part Number
ARF2661-ND
Manufacturer
Manufacturer Product Number
095-725-111-120
Description
COAX CBL SMPM TO SMPM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.085" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,00000 €62,00 €
1052,69400 €526,94 €
2549,39720 €1.234,93 €
5047,04140 €2.352,07 €
10044,79910 €4.479,91 €
Manufacturers Standard Package
Unit Price without VAT:62,00000 €
Unit Price with VAT:73,78000 €
Alternate Length
COAX CBL SMPM TO SMPM 3"
In-Stock: 22
Unit Price: 57,98000 €
COAX CBL SMPM TO SMPM 3.9"
In-Stock: 0
Unit Price: 46,41200 €
COAX CBL SMPM TO SMPM 4"
In-Stock: 0
Unit Price: 46,53520 €
COAX CBL SMPM TO SMPM 5"
In-Stock: 0
Unit Price: 46,88320 €
COAX CBL SMPM TO SMPM 6"
In-Stock: 0
Unit Price: 59,28000 €