095-725_SMPM-to-SMPM_Male-to-Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-111-030

DigiKey Part Number
ARF2654-ND
Manufacturer
Manufacturer Product Number
095-725-111-030
Description
COAX CBL SMPM TO SMPM 3"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
0.085" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
157,98000 €57,98 €
1049,28300 €492,83 €
2546,19880 €1.154,97 €
5043,99600 €2.199,80 €
10041,89860 €4.189,86 €
Manufacturers Standard Package
Unit Price without VAT:57,98000 €
Unit Price with VAT:68,99620 €
Alternate Length
COAX CBL SMPM TO SMPM 3.9"
In-Stock: 0
Unit Price: 46,41200 €
COAX CBL SMPM TO SMPM 4"
In-Stock: 0
Unit Price: 46,53520 €
COAX CBL SMPM TO SMPM 5"
In-Stock: 0
Unit Price: 46,88320 €
COAX CBL SMPM TO SMPM 6"
In-Stock: 0
Unit Price: 59,28000 €
COAX CBL SMPM TO SMPM 9.8"
In-Stock: 0
Unit Price: 60,85000 €