Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD15M3200TG | |
|---|---|
DigiKey Part Number | 4306-SDD15M3200TG-ND |
Manufacturer | |
Manufacturer Product Number | SDD15M3200TG |
Description | SDD15M3200TG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M30000 | Amphenol Positronic | 0 | 4306-DD15M30000-ND | 31,23900 € | Parametric Equivalent |
| DD15M30000-14 | Amphenol Positronic | 0 | 4306-DD15M30000-14-ND | 45,98100 € | Parametric Equivalent |
| DD15M30000-50 | Amphenol Positronic | 0 | 4306-DD15M30000-50-ND | 55,56100 € | Parametric Equivalent |
| DD15M30000-759.1 | Amphenol Positronic | 0 | 4306-DD15M30000-759.1-ND | 45,23500 € | Parametric Equivalent |
| DD15M30000/AA | Amphenol Positronic | 0 | 4306-DD15M30000/AA-ND | 31,23900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,59900 € | 1.215,99 € |
| Unit Price without VAT: | 121,59900 € |
|---|---|
| Unit Price with VAT: | 144,70281 € |


