



DD15M3000S | |
|---|---|
DigiKey Part Number | 4306-DD15M3000S-ND |
Manufacturer | |
Manufacturer Product Number | DD15M3000S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,65000 € | 47,65 € |
| 10 | 40,49800 € | 404,98 € |
| 25 | 37,96280 € | 949,07 € |
| 50 | 36,15260 € | 1.807,63 € |
| 100 | 34,42890 € | 3.442,89 € |
| 250 | 32,27660 € | 8.069,15 € |
| Unit Price without VAT: | 47,65000 € |
|---|---|
| Unit Price with VAT: | 56,70350 € |

