
M39029/58-360 | |
|---|---|
DigiKey Part Number | 4306-M39029/58-360-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-360 |
Description | CIRCULAR CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | 0.32mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06200 € | 20,62 € |
| 25 | 1,93280 € | 48,32 € |
| 50 | 1,84040 € | 92,02 € |
| 100 | 1,75240 € | 175,24 € |
| 250 | 1,64260 € | 410,65 € |
| 500 | 1,56422 € | 782,11 € |
| 1.000 | 1,48958 € | 1.489,58 € |
| 2.500 | 1,39639 € | 3.490,97 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |








