Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M3S60TZ | |
|---|---|
DigiKey Part Number | 4306-HDC37M3S60TZ-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M3S60TZ |
Description | HDC37M3S60TZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M32S60T0 | Amphenol Positronic | 0 | 4306-HDC37M32S60T0-ND | 73,87200 € | Parametric Equivalent |
| HDC37M32S60T0/AA | Amphenol Positronic | 0 | 4306-HDC37M32S60T0/AA-ND | 70,20300 € | Parametric Equivalent |
| HDC37M32S70T2S/AA-50 | Amphenol Positronic | 0 | 4306-HDC37M32S70T2S/AA-50-ND | 132,21000 € | Parametric Equivalent |
| HDC37M3S0T20 | Amphenol Positronic | 0 | 4306-HDC37M3S0T20-ND | 71,41000 € | Parametric Equivalent |
| HDC37M3S0TS/AA | Amphenol Positronic | 0 | 4306-HDC37M3S0TS/AA-ND | 75,31600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,69200 € | 696,92 € |
| Unit Price without VAT: | 69,69200 € |
|---|---|
| Unit Price with VAT: | 82,93348 € |

