HDC37M3S60TX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 73,87200 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 70,20300 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 132,21000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 71,41000 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 75,31600 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 71,99900 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 69,24700 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 72,77200 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 77,15600 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 77,15600 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 69,52100 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 69,52100 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 77,69600 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 81,13600 €
Datasheet
Image for HDC37M3S60TX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC37M3S60TX

DigiKey Part Number
4306-HDC37M3S60TX-ND
Manufacturer
Manufacturer Product Number
HDC37M3S60TX
Description
HDC37M3S60TX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
4 (DC, C)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC37M32S60T0Amphenol Positronic04306-HDC37M32S60T0-ND73,87200 €Parametric Equivalent
HDC37M32S60T0/AAAmphenol Positronic04306-HDC37M32S60T0/AA-ND70,20300 €Parametric Equivalent
HDC37M32S70T2S/AA-50Amphenol Positronic04306-HDC37M32S70T2S/AA-50-ND132,21000 €Parametric Equivalent
HDC37M3S0T20Amphenol Positronic04306-HDC37M3S0T20-ND71,41000 €Parametric Equivalent
HDC37M3S0TS/AAAmphenol Positronic04306-HDC37M3S0TS/AA-ND75,31600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1072,31400 €723,14 €
Unit Price without VAT:72,31400 €
Unit Price with VAT:86,05366 €