
D9/370000V30 | |
|---|---|
DigiKey Part Number | 4306-D9/370000V30-ND |
Manufacturer | |
Manufacturer Product Number | D9/370000V30 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24500 € | 32,45 € |
| 25 | 3,04200 € | 76,05 € |
| 50 | 2,89660 € | 144,83 € |
| 100 | 2,75810 € | 275,81 € |
| 250 | 2,58544 € | 646,36 € |
| 500 | 2,46206 € | 1.231,03 € |
| 1.000 | 2,34463 € | 2.344,63 € |
| 2.500 | 2,19798 € | 5.494,95 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |








