
D500000V30 | |
|---|---|
DigiKey Part Number | 4306-D500000V30-ND |
Manufacturer | |
Manufacturer Product Number | D500000V30 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,51900 € | 45,19 € |
| 25 | 4,23560 € | 105,89 € |
| 50 | 4,03320 € | 201,66 € |
| 100 | 3,84060 € | 384,06 € |
| 250 | 3,60020 € | 900,05 € |
| 500 | 3,42848 € | 1.714,24 € |
| 1.000 | 3,26497 € | 3.264,97 € |
| 2.500 | 3,06082 € | 7.652,05 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |


