
D9/370000V30/AA | |
|---|---|
DigiKey Part Number | 4306-D9/370000V30/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9/370000V30/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,30900 € | 33,09 € |
| 25 | 3,10120 € | 77,53 € |
| 50 | 2,95320 € | 147,66 € |
| 100 | 2,81210 € | 281,21 € |
| 250 | 2,63608 € | 659,02 € |
| 500 | 2,51030 € | 1.255,15 € |
| 1.000 | 2,39056 € | 2.390,56 € |
| 2.500 | 2,24104 € | 5.602,60 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |



