
D25000ANE0 | |
|---|---|
DigiKey Part Number | 4306-D25000ANE0-ND |
Manufacturer | |
Manufacturer Product Number | D25000ANE0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,80000 € | 181,80 € |
| 10 | 154,54800 € | 1.545,48 € |
| 25 | 144,88480 € | 3.622,12 € |
| 50 | 141,90600 € | 7.095,30 € |
| Unit Price without VAT: | 181,80000 € |
|---|---|
| Unit Price with VAT: | 216,34200 € |











