
D15000ANE0 | |
|---|---|
DigiKey Part Number | 4306-D15000ANE0-ND |
Manufacturer | |
Manufacturer Product Number | D15000ANE0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,00000 € | 176,00 € |
| 10 | 149,62700 € | 1.496,27 € |
| 25 | 140,27160 € | 3.506,79 € |
| 50 | 136,97220 € | 6.848,61 € |
| Unit Price without VAT: | 176,00000 € |
|---|---|
| Unit Price with VAT: | 209,44000 € |









