
D25000ANE0/AA | |
|---|---|
DigiKey Part Number | 4306-D25000ANE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000ANE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,85000 € | 126,85 € |
| 10 | 107,83100 € | 1.078,31 € |
| 25 | 101,08760 € | 2.527,19 € |
| 50 | 96,26960 € | 4.813,48 € |
| Unit Price without VAT: | 126,85000 € |
|---|---|
| Unit Price with VAT: | 150,95150 € |










