
9509-2-0-0 | |
|---|---|
DigiKey Part Number | 4306-9509-2-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9509-2-0-0 |
Description | POSITIONER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, Size 8 | |
Specifications | - | |
Compatible Tools | 9509-1-0-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,22000 € | 202,22 € |
| 5 | 187,43400 € | 937,17 € |
| 10 | 181,41300 € | 1.814,13 € |
| 25 | 173,75640 € | 4.343,91 € |
| Unit Price without VAT: | 202,22000 € |
|---|---|
| Unit Price with VAT: | 240,64180 € |










