
MC4016D | |
|---|---|
DigiKey Part Number | 4306-MC4016D-ND |
Manufacturer | |
Manufacturer Product Number | MC4016D |
Description | CONN PIN 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,03300 € | 20,33 € |
| 25 | 1,90600 € | 47,65 € |
| 50 | 1,81480 € | 90,74 € |
| 100 | 1,72820 € | 172,82 € |
| 250 | 1,61988 € | 404,97 € |
| 500 | 1,54258 € | 771,29 € |
| 1.000 | 1,46898 € | 1.468,98 € |
| 2.500 | 1,37708 € | 3.442,70 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |







