
9504-1-0-0 | |
|---|---|
DigiKey Part Number | 4306-9504-1-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9504-1-0-0 |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts, Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts, Size 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,63000 € | 857,63 € |
| 5 | 795,04200 € | 3.975,21 € |
| 10 | 769,54600 € | 7.695,46 € |
| Unit Price without VAT: | 857,63000 € |
|---|---|
| Unit Price with VAT: | 1.020,57970 € |







