
MS25043-24D | |
|---|---|
DigiKey Part Number | APMS25043-24D-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-24D |
Description | CONN PROTECTIVE COVER 24 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 € | 16,02 € |
| 10 | 13,61500 € | 136,15 € |
| 25 | 12,76240 € | 319,06 € |
| 50 | 12,15320 € | 607,66 € |
| 100 | 11,57340 € | 1.157,34 € |
| 250 | 10,84944 € | 2.712,36 € |
| 500 | 10,33220 € | 5.166,10 € |
| Unit Price without VAT: | 16,02000 € |
|---|---|
| Unit Price with VAT: | 19,06380 € |



