MS3102E24-22S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E24-22S

DigiKey Part Number
339-MS3102E24-22S-ND
Manufacturer
Manufacturer Product Number
MS3102E24-22S
Description
MIL-5015 MS/AC THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
24-22
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
46A
Voltage Rating
900VAC, 1.25kVDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,29000 €30,29 €
1025,74300 €257,43 €
2524,13080 €603,27 €
5022,97960 €1.148,98 €
10021,88370 €2.188,37 €
25020,51544 €5.128,86 €
Manufacturers Standard Package
Unit Price without VAT:30,29000 €
Unit Price with VAT:36,04510 €