
MS25042-24DA | |
|---|---|
DigiKey Part Number | APMS25042-24DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-24DA |
Description | CONN PROTECTIVE COVER 24 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy, Anodized | |
Features | Environment Resistant, Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 10 | 12,57300 € | 125,73 € |
| 25 | 11,78560 € | 294,64 € |
| 50 | 11,22280 € | 561,14 € |
| 100 | 10,68730 € | 1.068,73 € |
| 250 | 10,01868 € | 2.504,67 € |
| 500 | 9,54110 € | 4.770,55 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |


