
M850494824N | |
|---|---|
DigiKey Part Number | 623-M850494824N-ND |
Manufacturer | |
Manufacturer Product Number | M850494824N |
Description | D-SUB, STR,EN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 12,47400 € | 124,74 € |
| 25 | 11,69200 € | 292,30 € |
| 50 | 11,13420 € | 556,71 € |
| 100 | 10,60290 € | 1.060,29 € |
| 250 | 9,93952 € | 2.484,88 € |
| 500 | 9,46566 € | 4.732,83 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |











