M850494825N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 836
Unit Price: 14,21000 €
Datasheet
M850494825N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M850494825N

DigiKey Part Number
623-M850494825N-ND
Manufacturer
Manufacturer Product Number
M850494825N
Description
D-SUB, STR,EN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Steel
Plating
Electroless Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,35000 €15,35 €
1013,04400 €130,44 €
2512,22680 €305,67 €
5011,64320 €582,16 €
10011,08770 €1.108,77 €
25010,39416 €2.598,54 €
5009,89858 €4.949,29 €
Manufacturers Standard Package
Unit Price without VAT:15,35000 €
Unit Price with VAT:18,26650 €