
D20419-46 | |
|---|---|
DigiKey Part Number | 116-1008-ND |
Manufacturer | |
Manufacturer Product Number | D20419-46 |
Description | CONN DSUB PLUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,33400 € | 33,35 € |
| 50 | 1,27000 € | 63,50 € |
| 100 | 1,20930 € | 120,93 € |
| 250 | 1,13356 € | 283,39 € |
| 500 | 1,07942 € | 539,71 € |
| 1.000 | 1,02790 € | 1.027,90 € |
| 3.000 | 0,95127 € | 2.853,81 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


