
M85049/95-16A-A | |
|---|---|
DigiKey Part Number | 623-M85049/95-16A-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-16A-A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| 10 | 16,81800 € | 168,18 € |
| 25 | 15,76480 € | 394,12 € |
| 50 | 15,01260 € | 750,63 € |
| 100 | 14,29660 € | 1.429,66 € |
| 250 | 13,40236 € | 3.350,59 € |
| 500 | 12,76354 € | 6.381,77 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |










