
M85049/95-14A-A | |
|---|---|
DigiKey Part Number | 623-M85049/95-14A-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-14A-A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 14 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 10 | 16,20800 € | 162,08 € |
| 25 | 15,19360 € | 379,84 € |
| 50 | 14,46840 € | 723,42 € |
| 100 | 13,77810 € | 1.377,81 € |
| 250 | 12,91632 € | 3.229,08 € |
| 500 | 12,30068 € | 6.150,34 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |









