
M85049/88-25W03 | |
|---|---|
DigiKey Part Number | APM85049/88-25W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-25W03 |
Description | CONN BACKSH BANDING SZ25 J OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.010" (25.65mm) | |
Diameter - Outside | 1.891" (48.03mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 € | 53,05 € |
| 10 | 45,08900 € | 450,89 € |
| 25 | 42,26800 € | 1.056,70 € |
| 50 | 40,25220 € | 2.012,61 € |
| 100 | 38,33330 € | 3.833,33 € |
| Unit Price without VAT: | 53,05000 € |
|---|---|
| Unit Price with VAT: | 63,12950 € |











