M85049/88-15W03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-15W03

DigiKey Part Number
APM85049/88-15W03-ND
Manufacturer
Manufacturer Product Number
M85049/88-15W03
Description
CONN BACKSH BANDING SZ15 D OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.570" (14.48mm)
Diameter - Outside
1.281" (32.54mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,98000 €35,98 €
1030,58400 €305,84 €
2528,67040 €716,76 €
5027,30280 €1.365,14 €
10026,00070 €2.600,07 €
25024,37516 €6.093,79 €
Manufacturers Standard Package
Unit Price without VAT:35,98000 €
Unit Price with VAT:42,81620 €