
M85049/88-25W02 | |
|---|---|
DigiKey Part Number | APM85049/88-25W02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-25W02 |
Description | CONN BACKSH BANDING SZ25 J OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.760" (19.30mm) | |
Diameter - Outside | 1.891" (48.03mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,88000 € | 44,88 € |
| 10 | 38,14800 € | 381,48 € |
| 25 | 35,76040 € | 894,01 € |
| 50 | 34,05480 € | 1.702,74 € |
| 100 | 32,43110 € | 3.243,11 € |
| 250 | 30,72612 € | 7.681,53 € |
| Unit Price without VAT: | 44,88000 € |
|---|---|
| Unit Price with VAT: | 53,40720 € |










