M85049/88-17W02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-17W02

DigiKey Part Number
APM85049/88-17W02-ND
Manufacturer
Manufacturer Product Number
M85049/88-17W02
Description
CONN BACKSH BANDING SZ17 E OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.510" (12.95mm)
Diameter - Outside
1.406" (35.71mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,23000 €37,23 €
1031,64000 €316,40 €
2529,65920 €741,48 €
5028,24440 €1.412,22 €
10026,89780 €2.689,78 €
25025,21600 €6.304,00 €
Manufacturers Standard Package
Unit Price without VAT:37,23000 €
Unit Price with VAT:44,30370 €