


M85049/52-1-20N | |
|---|---|
DigiKey Part Number | APC1381-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-20N |
Description | CONN CAB CLAMP SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.580" ~ 0.830" (14.73mm ~ 21.08mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 12,04600 € | 120,46 € |
| 25 | 11,29160 € | 282,29 € |
| 50 | 10,75260 € | 537,63 € |
| 100 | 10,23950 € | 1.023,95 € |
| 250 | 9,59888 € | 2.399,72 € |
| 500 | 9,14132 € | 4.570,66 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |









