
A8504952120W | |
|---|---|
DigiKey Part Number | APC1378-ND |
Manufacturer | |
Manufacturer Product Number | A8504952120W |
Description | CONN CABLE CLAMP SZ 20 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.580" ~ 0.830" (14.73mm ~ 21.08mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 10 | 13,23400 € | 132,34 € |
| 25 | 12,40440 € | 310,11 € |
| 50 | 11,81240 € | 590,62 € |
| 100 | 11,24890 € | 1.124,89 € |
| 250 | 10,54524 € | 2.636,31 € |
| 500 | 10,04256 € | 5.021,28 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |
















