
A8504952118W | |
|---|---|
DigiKey Part Number | APC1382-ND |
Manufacturer | |
Manufacturer Product Number | A8504952118W |
Description | CONN CABLE CLAMP SZ 18 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.520" ~ 0.710" (13.21mm ~ 18.03mm) | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 12,89500 € | 128,95 € |
| 25 | 12,08680 € | 302,17 € |
| 50 | 11,51000 € | 575,50 € |
| 100 | 10,96100 € | 1.096,10 € |
| 250 | 10,27528 € | 2.568,82 € |
| 500 | 9,78544 € | 4.892,72 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |







