


APCL86P18 | |
|---|---|
DigiKey Part Number | 623-APCL86P18-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P18 |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 1.094" (27.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 1.094" (27.79mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | 1.783" (45.30mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.062" (26.97mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,15000 € | 82,15 € |
| 10 | 73,35700 € | 733,57 € |
| Unit Price without VAT: | 82,15000 € |
|---|---|
| Unit Price with VAT: | 97,75850 € |







