


APCL86P10 | |
|---|---|
DigiKey Part Number | 623-APCL86P10-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P10 |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.594" (15.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 0.594" (15.09mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | 1.271" (32.28mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.783" (19.89mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,91000 € | 40,91 € |
| 10 | 34,77400 € | 347,74 € |
| 25 | 32,59800 € | 814,95 € |
| 50 | 31,04300 € | 1.552,15 € |
| 100 | 29,56290 € | 2.956,29 € |
| 300 | 27,77633 € | 8.332,90 € |
| Unit Price without VAT: | 40,91000 € |
|---|---|
| Unit Price with VAT: | 48,68290 € |





