


APCL86P20 | |
|---|---|
DigiKey Part Number | 623-APCL86P20-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P20 |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 1.219" (30.96mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Amphenol PCD | Material Polyetheretherketone (PEEK) |
Series | Color Beige |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 1.898" (48.21mm) |
Type Clamp, P-Type | Panel Hole Size 0.200" (5.08mm) |
Type Attributes Cushioned, Hinged | Bundle Center to Mounting Center 1.124" (28.55mm) |
Opening Size 1.219" (30.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,10000 € | 84,10 € |
| 10 | 75,35000 € | 753,50 € |
| Unit Price without VAT: | 84,10000 € |
|---|---|
| Unit Price with VAT: | 100,07900 € |




