
SLPIPB50BSR1 | |
|---|---|
DigiKey Part Number | SLPIPB50BSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BSR1 |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,68000 € | 24,68 € |
| 10 | 20,97700 € | 209,77 € |
| 25 | 19,66280 € | 491,57 € |
| 50 | 18,72500 € | 936,25 € |
| 100 | 17,83200 € | 1.783,20 € |
| 250 | 16,71676 € | 4.179,19 € |
| 500 | 15,97466 € | 7.987,33 € |
| Unit Price without VAT: | 24,68000 € |
|---|---|
| Unit Price with VAT: | 29,36920 € |







