
97-60-20(621) | |
|---|---|
DigiKey Part Number | 339-97-60-20(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-20(621) |
Description | CONN COVER 20 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 20 | |
Material | Zinc Alloy | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 10 | 10,58100 € | 105,81 € |
| 25 | 9,91840 € | 247,96 € |
| 50 | 9,44500 € | 472,25 € |
| 100 | 8,99430 € | 899,43 € |
| 250 | 8,43160 € | 2.107,90 € |
| 500 | 8,02956 € | 4.014,78 € |
| 1.000 | 7,64685 € | 7.646,85 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 14,81550 € |












