
97-3102A-20-29P(946) | |
|---|---|
DigiKey Part Number | 97-3102A-20-29P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-29P(946) |
Description | CONN RCPT MALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,31000 € | 33,31 € |
| 10 | 28,31200 € | 283,12 € |
| 25 | 26,53960 € | 663,49 € |
| 50 | 25,27380 € | 1.263,69 € |
| 100 | 24,06840 € | 2.406,84 € |
| 250 | 22,56348 € | 5.640,87 € |
| Unit Price without VAT: | 33,31000 € |
|---|---|
| Unit Price with VAT: | 39,63890 € |



