97-3102A-20-16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-20-16S(946)

DigiKey Part Number
97-3102A-20-16S(946)-ND
Manufacturer
Manufacturer Product Number
97-3102A-20-16S(946)
Description
CONN RCPT FMALE 9P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
20-16
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,23000 €30,23 €
1025,69200 €256,92 €
2524,08320 €602,08 €
5022,93420 €1.146,71 €
10021,84050 €2.184,05 €
25020,47496 €5.118,74 €
Manufacturers Standard Package
Unit Price without VAT:30,23000 €
Unit Price with VAT:35,97370 €